MC74VHC245DWG vs SN74AHC245DW feature comparison

MC74VHC245DWG onsemi

Buy Now Datasheet

SN74AHC245DW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SOIC-20 WB SOIC
Package Description SOIC-20 GREEN, PLASTIC, SOIC-20
Pin Count 20 20
Manufacturer Package Code 751D-05
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi Texas Instruments
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AHC/VHC AHC
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e4
Length 12.8 mm 12.8 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.008 A 0.000008 A
Moisture Sensitivity Level 3 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TUBE
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 13.5 ns 13.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
Additional Feature WITH DIRECTION CONTROL
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 0.04 mA
Schmitt Trigger NO

Compare MC74VHC245DWG with alternatives

Compare SN74AHC245DW with alternatives