If you like Findchips… You will love Findchips PRO. Try it Now.

MC74VHC32DR2 vs 74VHC32SJ feature comparison

MC74VHC32DR2 Motorola Semiconductor Products

Buy Now

74VHC32SJ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS INC
Package Description SOP, SOP14,.25 SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family AHC/VHC AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 8.65 mm 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.008 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
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
Packing Method TAPE AND REEL
Power Supplies 2/5.5 V
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 13 ns 13 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 2.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 5.3 mm
Base Number Matches 4 5
Pbfree Code Yes
Part Package Code SOIC