If you like Findchips… You will love Findchips PRO. Try it Now.

MC74VHC32DR2 vs TC74VHC32F(EL) feature comparison

MC74VHC32DR2 Motorola Semiconductor Products

Buy Now

TC74VHC32F(EL) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Package Description SOP, SOP14,.25 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC AHC/VHC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 8.65 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.008 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
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
Packing Method TAPE AND REEL
Power Supplies 2/5.5 V
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 13 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 5.3 mm
Base Number Matches 4 1
Pbfree Code No
Part Package Code SOIC
Pin Count 14
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TC74VHC32F(EL) with alternatives