MC75172BDW
vs
MAX3093EEPE
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SOP, SOP20,.4
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
|
Driver Number of Bits |
4
|
|
High Level Input Current-Max |
0.00002 A
|
|
Input Characteristics |
STANDARD
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE DRIVER
|
LINE RECEIVER
|
Interface Standard |
V.11; X.27; EIA-422-A; EIA-485
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDSO-G20
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
12.8 mm
|
19.175 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Out Swing-Min |
1.5 V
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
COMPLEMENTARY
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP20,.4
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
4.572 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
25 ns
|
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
5
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Moisture Sensitivity Level |
|
1
|
Output Low Current-Max |
|
0.004 A
|
Receive Delay-Max |
|
90 ns
|
Receiver Number of Bits |
|
4
|
Supply Current-Max |
|
3.5 mA
|
|
|
|
Compare MAX3093EEPE with alternatives