MC75174BDWR2
vs
DS96F174MMW8
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC-20 WB
|
|
Package Description |
SOP, SOP20,.4
|
DIE, WAFER
|
Pin Count |
20
|
|
Manufacturer Package Code |
751D-05
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
4
|
4
|
High Level Input Current-Max |
0.00002 A
|
0.00002 A
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
V.11; X.27; EIA-422-A; EIA-485
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDSO-G20
|
X-XUUC-N
|
JESD-609 Code |
e0
|
|
Length |
12.8 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Out Swing-Min |
1.5 V
|
1.5 V
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
DIE
|
Package Equivalence Code |
SOP20,.4
|
WAFER
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transmit Delay-Max |
25 ns
|
25 ns
|
Width |
7.5 mm
|
|
Base Number Matches |
2
|
1
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare MC75174BDWR2 with alternatives
Compare DS96F174MMW8 with alternatives