MC78L05AACPXA vs KA78L05AAZBU feature comparison

MC78L05AACPXA Fairchild Semiconductor Corporation

Buy Now Datasheet

KA78L05AAZBU Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description TO-92, SIP3,.1,50 ROHS COMPLIANT, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0 e3
Line Regulation-Max 0.15% 0.15%
Load Regulation-Max 0.05% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method AMMO PACK BULK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1

Compare MC78L05AACPXA with alternatives

Compare KA78L05AAZBU with alternatives