MC78L05ABDR2G vs LM78L05ACZXA feature comparison

MC78L05ABDR2G onsemi

Buy Now Datasheet

LM78L05ACZXA Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC-8 Narrow Body TO-92
Package Description SOIC-8 TO-92, 3 PIN
Pin Count 8 3
Manufacturer Package Code 751-07 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Factory Lead Time 28 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PDSO-G8 O-PBCY-T3
JESD-609 Code e3 e3
Length 4.9 mm
Line Regulation-Max 0.15% 0.15%
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.2 V 5.25 V
Output Voltage1-Min 4.8 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Equivalence Code SOP8,.25 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR AMMO PACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 4% 4%
Width 3.9 mm
Base Number Matches 1 3
Rohs Code Yes

Compare MC78L05ABDR2G with alternatives

Compare LM78L05ACZXA with alternatives