If you like Findchips… You will love Findchips PRO. Try it Now.

MC78L05ACDR2G vs UA78L05AIPK feature comparison

MC78L05ACDR2G ON Semiconductor

Buy Now Datasheet

UA78L05AIPK Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Part Package Code SOIC SOT-89
Package Description LEAD FREE, SOIC-8 SOT-89, 3 PIN
Pin Count 8 3
Manufacturer Package Code 751-07
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 30 V
Input Voltage-Min 7 V 4.75 V
JESD-30 Code R-PDSO-G8 R-PSSO-F3
JESD-609 Code e3 e3
Length 4.9 mm 4.5 mm
Line Regulation-Max 0.15% 0.15%
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.2 V 15 V
Output Voltage1-Min 4.8 V 2.6 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm 1.6 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.5 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Tolerance-Max 5% 5%
Width 3.9 mm 2.5 mm
Base Number Matches 1 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare MC78L05ACDR2G with alternatives

Compare UA78L05AIPK with alternatives