MC78L05ACPREG vs LM78L05ACMX/NOPB feature comparison

MC78L05ACPREG onsemi

Buy Now Datasheet

LM78L05ACMX/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code TO-92 (TO-226) 5.33mm Body Height SOIC
Package Description TO-92, 3 PIN GREEN, PLASTIC, SOIC-8
Pin Count 3 8
Manufacturer Package Code 29-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 30 Weeks
Samacsys Manufacturer onsemi Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.6 V
Input Voltage Absolute-Max 30 V 35 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code O-PBCY-T3 R-PDSO-G8
JESD-609 Code e3 e3
Line Regulation-Max 0.15% 0.075%
Load Regulation-Max 0.06% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.2 V 5.25 V
Output Voltage1-Min 4.8 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Equivalence Code SIP3,.1 SOP8,.25
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 4% 5%
Base Number Matches 1 2
Rohs Code Yes
Length 4.9 mm
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare MC78L05ACPREG with alternatives

Compare LM78L05ACMX/NOPB with alternatives