MC78L24ACP
vs
L78L24ACZTR
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
STMICROELECTRONICS
|
Part Package Code |
|
TO-92
|
Package Description |
|
TO-92, SIP3,.1,50
|
Pin Count |
|
3
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.7 V
|
Input Voltage Absolute-Max |
|
40 V
|
Input Voltage-Max |
|
38 V
|
Input Voltage-Min |
|
27 V
|
JESD-30 Code |
|
O-PBCY-T3
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
0.35%
|
Load Regulation-Max |
|
0.2%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
|
0.1 A
|
Output Voltage1-Max |
|
25.2 V
|
Output Voltage1-Min |
|
22.8 V
|
Output Voltage1-Nom |
|
24 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TO-92
|
Package Equivalence Code |
|
SIP3,.1,50
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
|
5%
|
Base Number Matches |
|
2
|
|
|
|
Compare L78L24ACZTR with alternatives