MC79M12CDTG
vs
MC79M12CDT
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
|
, SMSIP3H,.38,90TB
|
Reach Compliance Code |
|
unknown
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.1 V
|
Input Voltage Absolute-Max |
|
35 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.08%
|
Load Regulation-Max |
|
0.24%
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
|
0.5 A
|
Output Voltage1-Nom |
|
-12 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SMSIP3H,.38,90TB
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.3 mm
|
Terminal Position |
|
SINGLE
|
Voltage Tolerance-Max |
|
4%
|
Base Number Matches |
|
4
|
|
|
|