MC9S08SH8MSC
vs
MB95F274HPF-G-SNE2
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
SPANSION INC
|
Package Description |
|
5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
3A991.A
|
HTS Code |
|
8542.31.00.01
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
Bit Size |
|
8
|
Clock Frequency-Max |
|
32.5 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
5.3 mm
|
Number of I/O Lines |
|
4
|
Number of Terminals |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
ROM (words) |
|
20480
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
2.1 mm
|
Speed |
|
32.5 MHz
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
5.24 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROCONTROLLER
|
Base Number Matches |
|
1
|
|
|
|
Compare MB95F274HPF-G-SNE2 with alternatives