MCDM(R)-04-T vs SD04H1SK feature comparison

MCDM(R)-04-T SPC Multicomp

Buy Now Datasheet

SD04H1SK ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP ITT CANNON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Additional Feature LOW PROFILE APPROVAL: UL
Body Breadth 6.2 mm 6.68 mm
Body Length or Diameter 11.1 mm 11.63 mm
Contact Current(DC)-Max 0.025 A 0.1 A
Contact (DC) Max Rating R Load .025A@24VDC 0.1A@25VDC
Contact Voltage(DC)-Max 24 V 25 V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 4 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Sealing TOP TAPE SEALED TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Rohs Code No
Actuator Length 0.01 inch
Actuator Material POLYAMIDE
Actuator Type EXTENDED TYPE
Body Height 4.06 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Function OFF-ON
Contact Resistance 0.05 mΩ
Dielectric Withstand Volts 500VRMS V
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYPHTHALAMIDE
Insulation Resistance 1000000000 Ω
Insulator Material POLYPHTHALAMIDE
JESD-609 Code e0
Packing Method TUBE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Material BRASS

Compare MCDM(R)-04-T with alternatives

Compare SD04H1SK with alternatives