MCG30N03A-TP Micro Commercial ComponentsBuy Now Datasheet |
MCG30N03A-TP-HF Micro Commercial ComponentsBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | MICRO COMMERCIAL COMPONENTS CORP |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Base Number Matches | 2 | 1 |