MCH185CN104KC vs VCMS0603104K050XT feature comparison

MCH185CN104KC ROHM Semiconductor

Buy Now Datasheet

VCMS0603104K050XT Vatronics Technologies Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROHM CO LTD VATRONICS TECHNOLOGIES LTD
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series MCH185CN VCMS0603(K,50V)X7R
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series MCH185CN VCMS0603(K,50V)X7R
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare MCH185CN104KC with alternatives

Compare VCMS0603104K050XT with alternatives