MCIMX6X4EVM10AB
vs
AM4378BZDNA100
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
|
BGA
|
Package Description |
|
LFBGA,
|
Pin Count |
|
491
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
5A992.C
|
HTS Code |
|
8542.31.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-30 Code |
|
S-PBGA-B491
|
JESD-609 Code |
|
e1
|
Length |
|
17 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Terminals |
|
491
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFBGA
|
Package Equivalence Code |
|
BGA491,25X25,25
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.3 mm
|
Supply Voltage-Max |
|
1.378 V
|
Supply Voltage-Min |
|
1.272 V
|
Supply Voltage-Nom |
|
1.325 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
17 mm
|
uPs/uCs/Peripheral ICs Type |
|
SoC
|
Base Number Matches |
|
1
|
|
|
|
Compare AM4378BZDNA100 with alternatives