MCIMX6X4EVM10AB
vs
MCIMX6U5DVM10AC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
|
Package Description |
MABGA-529
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
5A992.C
|
|
HTS Code |
8542.31.00.01
|
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
JESD-30 Code |
S-PBGA-B529
|
|
JESD-609 Code |
e1
|
|
Length |
19 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
529
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFBGA
|
|
Package Equivalence Code |
BGA529,23X23,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.52 mm
|
|
Supply Voltage-Max |
1.5 V
|
|
Supply Voltage-Min |
1.35 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
19 mm
|
|
uPs/uCs/Peripheral ICs Type |
SoC
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MCIMX6X4EVM10AB with alternatives