MCP00020
vs
MCP00021
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MULTICOMP PRO
|
MULTICOMP PRO
|
Reach Compliance Code |
unknown
|
compliant
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
ANNEALED COPPER
|
ANNEALED COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.22 mm2
|
0.22 mm2
|
DIN Conformance |
NO
|
NO
|
Diameter |
1.2 mm
|
1.2 mm
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
PVC
|
PVC
|
Length |
100 mm
|
100 mm
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-15 °C
|
-15 °C
|
Rated Current |
1.4 A
|
1.4 A
|
Rated Voltage |
1000 V
|
1000 V
|
Resistance |
0.088 Ω
|
0.088 Ω
|
Shielding |
NO
|
NO
|
Stranding |
7X0.2
|
7X0.2
|
Wire Gauge |
24 AWG
|
24 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCP00020 with alternatives
Compare MCP00021 with alternatives