MCP1651S-E/MS vs MCP1651ST-EMS feature comparison

MCP1651S-E/MS Microchip Technology Inc

Buy Now Datasheet

MCP1651ST-EMS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, MO-187, MSOP-8 TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 100 V 100 V
Output Voltage-Min 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 850 kHz 850 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MCP1651S-E/MS with alternatives

Compare MCP1651ST-EMS with alternatives