MCP1662-E/MNY
vs
TPS61182RTER
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HVSON,
|
3 X 3 MM, GREEN, PLASTIC, QFN-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-N8
|
S-PQCC-N16
|
Length |
3 mm
|
3 mm
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
6
|
6
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
2.4 V
|
2.7 V
|
Supply Voltage-Nom |
3.3 V
|
3.15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
2 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
16
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
IT ALSO NEED 5 TO 24 V VBAT SUPPLY
|
Input Characteristics |
|
STANDARD
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
2
|
Number of Channels |
|
6
|
Package Equivalence Code |
|
LCC16,.12SQ,20
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
2 mA
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
fmax-Min |
|
1.3 MHz
|
|
|
|
Compare MCP1662-E/MNY with alternatives
Compare TPS61182RTER with alternatives