MCP23009-E/SO vs PCAL9538APWJ feature comparison

MCP23009-E/SO Microchip Technology Inc

Buy Now Datasheet

PCAL9538APWJ NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NXP SEMICONDUCTORS
Part Package Code SOIC TSSOP
Package Description SOIC-18 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Pin Count 18 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks 4 Weeks
Samacsys Manufacturer Microchip NXP
Clock Frequency-Max 10 MHz 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDSO-G16
JESD-609 Code e3
Length 11.55 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 8 1
Number of Terminals 18 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP18,.4 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.1 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.65 V
Supply Voltage-Nom 5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 4.4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Manufacturer Package Code SOT403-1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MCP23009-E/SO with alternatives

Compare PCAL9538APWJ with alternatives