MCP23009T-E/SO vs XRA1200IG16-F feature comparison

MCP23009T-E/SO Microchip Technology Inc

Buy Now Datasheet

XRA1200IG16-F Exar Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC EXAR CORP
Part Package Code SOIC TSSOP
Package Description SOP, SOP18,.4 4.40 MM, ROHS COMPLIANT, TSSOP-16
Pin Count 18 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 10 MHz 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDSO-G16
JESD-609 Code e3 e3
Length 11.55 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 8 1
Number of Terminals 18 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP18,.4 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 1.8 V 1.65 V
Supply Voltage-Nom 5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 4.4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1

Compare MCP23009T-E/SO with alternatives

Compare XRA1200IG16-F with alternatives