MCP2515-I/SORB2
vs
MCP2515-E/SOVAO
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOIC-18
|
SOIC-18
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Address Bus Width |
|
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
SPI
|
SPI
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
Communication Protocol |
SYNC; BIT ;BYTE
|
SYNC; BIT ;BYTE
|
Data Encoding/Decoding Method |
NRZ
|
NRZ
|
Data Transfer Rate-Max |
0.125 MBps
|
0.125 MBps
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G18
|
R-PDSO-G18
|
JESD-609 Code |
e3
|
e3
|
Length |
11.55 mm
|
11.55 mm
|
Low Power Mode |
YES
|
YES
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP18,.4
|
SOP18,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Screening Level |
TS 16949
|
AEC-Q100
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max |
10 mA
|
10 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, CAN
|
Base Number Matches |
1
|
1
|
Number of I/O Lines |
|
|
On Chip Data RAM Width |
|
8
|
RAM (words) |
|
14
|
|
|
|
Compare MCP2515-I/SORB2 with alternatives
Compare MCP2515-E/SOVAO with alternatives