MCP2551-I/SN vs SN65HVD251PE4 feature comparison

MCP2551-I/SN Microchip Technology Inc

Buy Now Datasheet

SN65HVD251PE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOIC-8 ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 27 Weeks, 4 Days
Samacsys Manufacturer Microchip Texas Instruments
Data Rate 1000 Mbps 1000 Mbps
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e4
Length 4.9 mm 9.59 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max 75 mA 0.065 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Telecom IC Type CAN TRANSCEIVER INTERFACE CIRCUIT
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Number of Channels 1

Compare MCP2551-I/SN with alternatives

Compare SN65HVD251PE4 with alternatives