MCP6001-E/OT vs TLV6001RIDBVT feature comparison

MCP6001-E/OT Microchip Technology Inc

Buy Now Datasheet

TLV6001RIDBVT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description SOT-23, 5 PIN SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 60 dB 60 dB
Common-mode Reject Ratio-Nom 76 dB 76 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV 4500 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.9 mm 2.9 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 0.6 V/us 0.5 V/us
Supply Current-Max 0.17 mA 0.1 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 25118.86
Wideband NO
Width 1.55 mm 1.6 mm
Base Number Matches 1 1
Date Of Intro 2016-10-18
Samacsys Manufacturer Texas Instruments
Average Bias Current-Max (IIB) 0.000076 µA
Bias Current-Max (IIB) @25C 0.000076 µA
Neg Supply Voltage Limit-Max -3.5 V

Compare MCP6001-E/OT with alternatives

Compare TLV6001RIDBVT with alternatives