MCP6002-I/MC vs MCP6002-E/ST feature comparison

MCP6002-I/MC Microchip Technology Inc

Buy Now Datasheet

MCP6002-E/ST Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description HVSON, TSSOP,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 76 dB 76 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV 4500 µV
JESD-30 Code R-PDSO-N8 R-PDSO-G14
JESD-609 Code e3
Length 3 mm 5 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.2 mm
Slew Rate-Nom 0.6 V/us 0.6 V/us
Supply Current-Max 0.34 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 25118.86
Wideband NO
Width 2 mm 4.4 mm
Base Number Matches 1 1

Compare MCP6002-I/MC with alternatives

Compare MCP6002-E/ST with alternatives