MCP6002T-E/P vs MCP6002-I/SNVAO feature comparison

MCP6002T-E/P Microchip Technology Inc

Buy Now Datasheet

MCP6002-I/SNVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description , SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Microchip
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 76 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Power NO
Programmable Power NO
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.6 V/us
Supply Current-Max 0.34 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 25118.86
Wideband NO
Width 3.9 mm

Compare MCP6002T-E/P with alternatives

Compare MCP6002-I/SNVAO with alternatives