MCP6002T-E/P vs TLV6002IDGKR feature comparison

MCP6002T-E/P Microchip Technology Inc

Buy Now Datasheet

TLV6002IDGKR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description , VSSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Date Of Intro 2016-06-19
Samacsys Manufacturer Texas Instruments
Average Bias Current-Max (IIB) 0.000076 µA
Bias Current-Max (IIB) @25C 0.000076 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 76 dB
Input Offset Voltage-Max 4500 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -3.5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 0.2 mA
Supply Voltage Limit-Max 3.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Width 3 mm

Compare MCP6002T-E/P with alternatives

Compare TLV6002IDGKR with alternatives