MCP6002T-I/MSVAO vs TLV6002IDGKT feature comparison

MCP6002T-I/MSVAO Microchip Technology Inc

Buy Now Datasheet

TLV6002IDGKT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19 TSSOP,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Microchip Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 60 dB 60 dB
Common-mode Reject Ratio-Nom 76 dB 76 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV 4500 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 3 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 2
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 0.6 V/us 0.5 V/us
Supply Current-Max 0.34 mA 0.2 mA
Supply Voltage Limit-Max 7 V 3.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 25118.86
Wideband NO
Width 3 mm 3 mm
Base Number Matches 1 1
Date Of Intro 2016-06-19
Average Bias Current-Max (IIB) 0.000076 µA
Bias Current-Max (IIB) @25C 0.000076 µA
Neg Supply Voltage Limit-Max -3.5 V

Compare MCP6002T-I/MSVAO with alternatives

Compare TLV6002IDGKT with alternatives