MCP6231UT-E/OTVAO vs TLV2381IDR feature comparison

MCP6231UT-E/OTVAO Microchip Technology Inc

Buy Now Datasheet

TLV2381IDR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description LSSOP, GREEN, PLASTIC, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Microchip Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 61 dB 58 dB
Common-mode Reject Ratio-Nom 75 dB 74 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 4500 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
Length 2.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO NO
Programmable Power NO NO
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.45 mm 1.75 mm
Slew Rate-Nom 0.15 V/us 0.06 V/us
Supply Current-Max 0.03 mA 0.01 mA
Supply Voltage Limit-Max 7 V 16.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BIMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 300 160
Voltage Gain-Min 31622 10000
Wideband NO NO
Width 1.55 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Average Bias Current-Max (IIB) 0.001 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Input Offset Current-Max (IIO) 0.00006 µA
JESD-609 Code e4
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MCP6231UT-E/OTVAO with alternatives

Compare TLV2381IDR with alternatives