MCP6N11T-005E/MNY
vs
MCP6N11-005E/SN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DFN
|
SOIC
|
Package Description |
VSON, SOLCC8,.12,20
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
11 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.005 µA
|
0.005 µA
|
Bandwidth (3dB)-Nom |
35 MHz
|
35 MHz
|
Common-mode Reject Ratio-Min |
62 dB
|
62 dB
|
Input Offset Current-Max (IIO) |
0.001 µA
|
0.001 µA
|
Input Offset Voltage-Max |
3000 µV
|
3000 µV
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
3 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Non-linearity-Max |
0.05%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
SOP
|
Package Equivalence Code |
SOLCC8,.12,20
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
0.8 mm
|
1.75 mm
|
Slew Rate-Nom |
9 V/us
|
9 V/us
|
Supply Current-Max |
1.1 mA
|
1.1 mA
|
Supply Voltage Limit-Max |
6.5 V
|
6.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Voltage Gain-Min |
15848
|
15848
|
Voltage Gain-Nom |
251188
|
251188
|
Width |
2 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCP6N11T-005E/MNY with alternatives
Compare MCP6N11-005E/SN with alternatives