MCR08BT1
vs
S1A
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
HUTSON INDUSTRIES
|
Part Package Code |
SC-73
|
|
Package Description |
PLASTIC, SC-73, 4 PIN
|
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
NXP
|
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Case Connection |
ANODE
|
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
Holding Current-Max |
5 mA
|
5 mA
|
JESD-30 Code |
R-PDSO-G4
|
O-PBCY-W3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-Repetitive Pk On-state Cur |
9 A
|
20 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
On-state Current-Max |
500 A
|
1200 A
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
0.8 A
|
1.2 A
|
Repetitive Peak Off-state Voltage |
200 V
|
100 V
|
Repetitive Peak Reverse Voltage |
200 V
|
100 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
4
|
1
|
Critical Rate of Rise of Off-State Voltage-Min |
|
5 V/us
|
JEDEC-95 Code |
|
TO-92
|
Leakage Current-Max |
|
0.1 mA
|
Repetitive Peak Off-state Leakage Current-Max |
|
100 µA
|
|
|
|
Compare MCR08BT1 with alternatives
Compare S1A with alternatives