MCR08MT1G
vs
BT148W-600R,115
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-261AA
|
SC-73
|
Package Description |
LEAD FREE, CASE 318E-04, TO-261, 4 PIN
|
PLASTIC PACKAGE-4
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
CASE 318E-04
|
SOT223
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
JEDEC-95 Code |
TO-261AA
|
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
RMS On-state Current-Max |
0.8 A
|
1 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Repetitive Peak Reverse Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
SENSITIVE GATE, LOGIC LEVEL COMPATIBLE
|
Circuit Commutated Turn-off Time-Nom |
|
100 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
5 V/us
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
6 mA
|
Leakage Current-Max |
|
0.5 mA
|
Non-Repetitive Pk On-state Cur |
|
10 A
|
On-state Current-Max |
|
600 A
|
Operating Temperature-Max |
|
125 °C
|
Repetitive Peak Off-state Leakage Current-Max |
|
500 µA
|
|
|
|
Compare BT148W-600R,115 with alternatives