MCR103
vs
2N5061
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIGITRON SEMICONDUCTORS
|
EIC SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
Holding Current-Max |
5 mA
|
5 mA
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
0.1 mA
|
0.01 mA
|
Non-Repetitive Pk On-state Cur |
6 A
|
10 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-State Voltage-Max |
1.7 V
|
1.7 V
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-60 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
RMS On-state Current-Max |
0.8 A
|
|
Repetitive Peak Off-state Leakage Current-Max |
100 µA
|
|
Repetitive Peak Off-state Voltage |
60 V
|
60 V
|
Repetitive Peak Reverse Voltage |
60 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
5
|
23
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
|
10 µs
|
On-state Current-Max |
|
510 A
|
|
|
|