MCR106-6 vs S4006L feature comparison

MCR106-6 Littelfuse Inc

Buy Now Datasheet

S4006L Loras Industries Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LORAS INDUSTRIES INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 15 mA
DC Gate Trigger Voltage-Max 1 V 1.5 V
Holding Current-Max 5 mA 30 mA
JEDEC-95 Code TO-225AA TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-Repetitive Pk On-state Cur 25 A 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 2 V
On-state Current-Max 2550 A 6000 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
RMS On-state Current-Max 4 A 6 A
Repetitive Peak Off-state Leakage Current-Max 200 µA 10 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 9 3
Rohs Code No
Critical Rate of Rise of Off-State Voltage-Min 125 V/us
JESD-609 Code e0
Leakage Current-Max 0.2 mA
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare S4006L with alternatives