MCR106-6G
vs
2N2322
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ARTESYN TECHNOLOGIES INC
|
Part Package Code |
TO-225AA
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
77-09
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Samacsys Manufacturer |
onsemi
|
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
10 V/us
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.35 mA
|
DC Gate Trigger Voltage-Max |
1 V
|
1 V
|
Holding Current-Max |
5 mA
|
3 mA
|
JEDEC-95 Code |
TO-225AA
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
0.2 mA
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
25 A
|
15 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
4000 A
|
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
4 A
|
|
Repetitive Peak Off-state Voltage |
400 V
|
25 V
|
Repetitive Peak Reverse Voltage |
400 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
14
|
On-State Voltage-Max |
|
1.5 V
|
|
|
|
Compare MCR106-6G with alternatives