MCR10FZHF1622 vs RCS2012F1622CS feature comparison

MCR10FZHF1622 ROHM Semiconductor

Buy Now Datasheet

RCS2012F1622CS Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD SAMSUNG ELECTRO-MECHANICS
Package Description SMT, 0805 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Chip Rectangular
JESD-609 Code e3 e3
Manufacturer Series MCR10
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 16200 Ω 16200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCR10(F TOL)
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Factory Lead Time 24 Weeks
Additional Feature ANTI-SULFUR

Compare MCR10FZHF1622 with alternatives

Compare RCS2012F1622CS with alternatives