MCR218-4FP
vs
S1008L
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
LITTELFUSE INC
|
Package Description |
,
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
Circuit Commutated Turn-off Time-Nom |
15 µs
|
|
DC Gate Trigger Current-Max |
25 mA
|
15 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
30 mA
|
30 mA
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
2 mA
|
0.2 mA
|
Non-Repetitive Pk On-state Cur |
80 A
|
100 A
|
On-State Voltage-Max |
1.8 V
|
|
On-state Current-Max |
8000 A
|
8000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Repetitive Peak Off-state Voltage |
200 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
125 V/us
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
8 A
|
Reference Standard |
|
UL RECOGNIZED
|
Repetitive Peak Reverse Voltage |
|
100 V
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare S1008L with alternatives