MCR22-6-18
vs
MCR22-6RLRP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
ON SEMICONDUCTOR
|
Package Description |
CYLINDRICAL, O-PBCY-W3
|
CASE 29-11, TO-226, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom |
40 µs
|
40 µs
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
Holding Current-Max |
5 mA
|
5 mA
|
JEDEC-95 Code |
TO-226AA
|
TO-92
|
JESD-30 Code |
O-PBCY-W3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1.5 A
|
1.5 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 29-11
|
Samacsys Manufacturer |
|
onsemi
|
Case Connection |
|
ISOLATED
|
Critical Rate of Rise of Off-State Voltage-Min |
|
25 V/us
|
JESD-609 Code |
|
e1
|
Leakage Current-Max |
|
0.2 mA
|
Non-Repetitive Pk On-state Cur |
|
15 A
|
On-state Current-Max |
|
1500 A
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare MCR22-6-18 with alternatives
Compare MCR22-6RLRP with alternatives