MCR22-6-18 vs MCR22-6-5 feature comparison

MCR22-6-18 Motorola Semiconductor Products

Buy Now Datasheet

MCR22-6-5 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 40 µs 40 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-226AA TO-226AA
JESD-30 Code O-PBCY-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1.5 A 1.5 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare MCR22-6-18 with alternatives

Compare MCR22-6-5 with alternatives