MCR708AG
vs
MCR708AT4
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
ON SEMICONDUCTOR
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.075 mA
|
0.075 mA
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Repetitive Peak Reverse Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-252
|
Package Description |
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
369C
|
Critical Rate of Rise of Off-State Voltage-Min |
|
10 V/us
|
DC Gate Trigger Voltage-Max |
|
1 V
|
Holding Current-Max |
|
10 mA
|
JESD-609 Code |
|
e0
|
Leakage Current-Max |
|
0.2 mA
|
Moisture Sensitivity Level |
|
1
|
Non-Repetitive Pk On-state Cur |
|
25 A
|
On-state Current-Max |
|
2600 A
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MCR708AG with alternatives
Compare MCR708AT4 with alternatives