MCRH35V477M10X21
vs
TKR471M1VG21V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Capacitance |
470 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
|
Diameter |
10 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
|
Length |
21 mm
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Style |
Radial
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
35 V
|
|
Ripple Current |
535 mA
|
|
Terminal Pitch |
5 mm
|
|
Base Number Matches |
2
|
|
|
|
|