MCVW1,5/12-ST-3,5
vs
BCP-350-12
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
PA, UL 94V-0
|
PA, UL 94V-0
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
12
|
12
|
Rated Current |
8 A
|
8 A
|
Rated Voltage |
160 V
|
160 V
|
Safety Approval |
CB; CCA; CUL; GOST; UL; VDE
|
CUL; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
1.5 mm2
|
1.5 mm2
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCVW1,5/12-ST-3,5 with alternatives
-
MCVW1,5/12-ST-3,5 vs 1962354
-
MCVW1,5/12-ST-3,5 vs 5437664
-
MCVW1,5/12-ST-3,5 vs 1727832
-
MCVW1,5/12-ST-3,5 vs 1751497
-
MCVW1,5/12-ST-3,5 vs MC1,5/12-ST-3,81BK
-
MCVW1,5/12-ST-3,5 vs MC1,5/12-STF-3,5BU
-
MCVW1,5/12-ST-3,5 vs 1892770
-
MCVW1,5/12-ST-3,5 vs 1708136
Compare BCP-350-12 with alternatives