MD2369ALEADFREE vs MD2369BLEADFREE feature comparison

MD2369ALEADFREE Central Semiconductor Corp

Buy Now Datasheet

MD2369BLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-MBCY-W6 CYLINDRICAL, O-MBCY-W6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-78 TO-78
JESD-30 Code O-MBCY-W6 O-MBCY-W6
JESD-609 Code e3 e3
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 500 MHz
Base Number Matches 1 1

Compare MD2369ALEADFREE with alternatives

Compare MD2369BLEADFREE with alternatives