MD7IC2050NR1
vs
MW7IC3825NR1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
ROHS COMPLIANT, PLASTIC, TO-270, WB-14, CASE 1618-02, 14 PIN
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Additional Feature |
USABLE AT 1750 TO 2050 MHZ
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
28.5 dB
|
|
Input Power-Max (CW) |
28 dBm
|
|
JESD-609 Code |
e3
|
|
Number of Functions |
2
|
|
Operating Frequency-Max |
2100 MHz
|
|
Operating Frequency-Min |
1880 MHz
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
FLNG,.67"H.SPACE
|
|
Power Supplies |
28 V
|
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Terminal Finish |
TIN
|
|
VSWR-Max |
5
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MD7IC2050NR1 with alternatives