MDL-6 vs BK1/MDL-6-R feature comparison

BK8/MDL-6V Eaton Bussmann

Buy Now Datasheet

BK1/MDL-6-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME DELAY TIME LAG
Body Height 32.82 mm 31.75 mm
Body Length or Diameter 6.76 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 37 J 37 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 6 A 6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish TIN Nickel (Ni)
Terminal Shape PIN WIRE END CAP
Base Number Matches 10 1
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare MDL-6 with alternatives

Compare BK1/MDL-6-R with alternatives