MDS6500AL02LL
vs
MDS6500AL02PS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS LLC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Factory Lead Time |
22 Weeks
|
22 Weeks
|
Actuator Material |
POLYAMIDE
|
POLYAMIDE
|
Actuator Travel |
2.65 mm
|
2.65 mm
|
Actuator Type |
STANDARD LEVER
|
STANDARD LEVER
|
Body Breadth |
6 mm
|
2.7 mm
|
Body Height |
2.7 mm
|
6 mm
|
Body Length or Diameter |
8.2 mm
|
8.2 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact Current(DC)-Max |
0.3 A
|
0.3 A
|
Contact (DC) Max Rating R Load |
.3A@6VDC
|
.3A@6VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Timing |
SNAP ACTION
|
SNAP ACTION
|
Contact Voltage(DC)-Max |
6 V
|
6 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
POLYAMIDE
|
POLYAMIDE
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max |
0.64 N
|
0.64 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Pre-Travel-Max |
2.5 mm
|
2.5 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
SILVER
|
TIN
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS COMPLIANT
|
|
|
|
Compare MDS6500AL02LL with alternatives
Compare MDS6500AL02PS with alternatives