ME03-C96S-M4
vs
234496
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
ERNI ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.413 inch
|
0.417 inch
|
Body Depth |
0.713 inch
|
0.457 inch
|
Body Length |
3.728 inch
|
3.74 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
BELLOWED TYPE
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1400VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.8896 N
|
.9174 N
|
Insulation Resistance |
1000000000000 Ω
|
10000000000 Ω
|
Insulator Color |
WHITE
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
3
|
Rated Current (Signal) |
3 A
|
2 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.209 inch
|
0.157 inch
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
96
|
96
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
ERNI
|
Additional Feature |
|
STANDARD: DIN 41612, IEC 60603-2
|
DIN Conformance |
|
YES
|
Durability |
|
400 Cycles
|
IEC Conformance |
|
YES
|
MIL Conformance |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Name of Rows Loaded |
|
A,B,C
|
Number Of PCB Rows |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare ME03-C96S-M4 with alternatives
Compare 234496 with alternatives