MEA1D1205SC
vs
HPR1022C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA POWER SOLUTIONS INC
Package Description
Module-5
ROHS COMPLIANT, SIP-6/5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
12 Weeks
Date Of Intro
2020-06-05
Additional Feature
-5V OUTPUT ALSO AVAILABLE
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
26.4 V
Input Voltage-Min
10.8 V
21.6 V
Input Voltage-Nom
12 V
24 V
JESD-30 Code
R-XSMA-P5
R-PSIP-T5
JESD-609 Code
e3
Length
19.65 mm
19.56 mm
Load Regulation-Max
4%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
5 V
12 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.4 mm
6.34 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Total Power Output-Max
1 W
0.504 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
MODULE
Pin Count
6/5
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Package Code
ZIP
Width
10.16 mm
Compare MEA1D1205SC with alternatives
Compare HPR1022C with alternatives