MEA1D1509DC
vs
MEA1D4815SC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
Module-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2020-06-05
|
2020-06-05
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Additional Feature |
-9V OUTPUT ALSO AVAILABLE
|
-15V OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
16.5 V
|
52.8 V
|
Input Voltage-Min |
13.5 V
|
43.2 V
|
Input Voltage-Nom |
15 V
|
48 V
|
JESD-30 Code |
R-XDMA-P6
|
R-XSMA-P5
|
JESD-609 Code |
e3
|
e3
|
Load Regulation-Max |
3%
|
2.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
9 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7 mm
|
10.4 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
SINGLE
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Length |
|
19.65 mm
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare MEA1D1509DC with alternatives
Compare MEA1D4815SC with alternatives